StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size

RS Stock No.: 123-8030Brand: StarTech.comManufacturers Part No.: ARMDUALDistrelec Article No.: 30218751
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm

Extension Arm

Yes

Maximum Load

13.6kg

Screen Size Maximum

24in

Depth

580mm

Colour

Black

Distrelec Product Id

30218751

Distrelec Product Id

30218751

Country of Origin

China

Product details

Monitor Accessories

Stock information temporarily unavailable.

BD 162.574

BD 162.574 Each (Exc. Vat)

BD 178.831

BD 178.831 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size

BD 162.574

BD 162.574 Each (Exc. Vat)

BD 178.831

BD 178.831 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

24in

VESA Configurations

75x75mm

Extension Arm

Yes

Maximum Load

13.6kg

Screen Size Maximum

24in

Depth

580mm

Colour

Black

Distrelec Product Id

30218751

Distrelec Product Id

30218751

Country of Origin

China

Product details

Monitor Accessories