Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

RS Stock No.: 186-1701Brand: StarTech.comManufacturers Part No.: ARMDUALV
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

438mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 93.225

BD 93.225 Each (Exc. Vat)

BD 102.547

BD 102.547 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size

BD 93.225

BD 93.225 Each (Exc. Vat)

BD 102.547

BD 102.547 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 27in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

27in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

10kg

Screen Size Minimum

13in

Screen Size Maximum

27in

Depth

438mm

Colour

Black

Country of Origin

China