StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size

RS Stock No.: 186-1686Brand: StarTech.comManufacturers Part No.: ARMPIVWALL
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Screen Size Maximum

34in

Depth

472mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 93.544

BD 93.544 Each (Exc. Vat)

BD 102.898

BD 102.898 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size

BD 93.544

BD 93.544 Each (Exc. Vat)

BD 102.898

BD 102.898 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Screen Size Maximum

34in

Depth

472mm

Colour

Black

Country of Origin

China