Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Desk Mounting Monitor Arm for 4 x Screen, 32in Screen Size

RS Stock No.: 197-5207Brand: StarTech.comManufacturers Part No.: ARMQUADSS
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

4

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

32in

Depth

350mm

Country of Origin

China

Stock information temporarily unavailable.

BD 222.937

BD 222.937 Each (Exc. Vat)

BD 245.231

BD 245.231 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 4 x Screen, 32in Screen Size

BD 222.937

BD 222.937 Each (Exc. Vat)

BD 245.231

BD 245.231 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 4 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

4

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Maximum

32in

Depth

350mm

Country of Origin

China