StarTech.com Sitting, Standing Computer Desk, 160mm x 1134mm x 703mm

RS Stock No.: 236-8280Brand: StarTech.comManufacturers Part No.: ARMSTSCORNRDistrelec Article No.: 30231166
brand-logo
View all in Computer Desks

Technical Document

Specifications

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Colour

Black

Depth

703mm

Height

160mm

Width

1134mm

Distrelec Product Id

30231166

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 414.766

BD 414.766 Each (Exc. Vat)

BD 456.243

BD 456.243 Each (inc. VAT)

StarTech.com Sitting, Standing Computer Desk, 160mm x 1134mm x 703mm

BD 414.766

BD 414.766 Each (Exc. Vat)

BD 456.243

BD 456.243 Each (inc. VAT)

StarTech.com Sitting, Standing Computer Desk, 160mm x 1134mm x 703mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Work Position

Sitting, Standing

Wheels

No

Keyboard Shelf

Yes

Height Adjustable

Yes

Material

Steel

Colour

Black

Depth

703mm

Height

160mm

Width

1134mm

Distrelec Product Id

30231166

Country of Origin

Taiwan, Province Of China