StarTech.com Sitting, Standing Computer Desk, 160mm x 900mm x 666mm
RS Stock No.: 179-8006Brand: StarTech.comManufacturers Part No.: ARMSTSLGDistrelec Article No.: 30231169

Technical Document
Specifications
Brand
StarTech.comWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
Yes
Height Adjustable
Yes
Colour
Black
Depth
666mm
Height
160mm
Width
900mm
Country of Origin
China
Stock information temporarily unavailable.
BD 414.435
BD 414.435 Each (Exc. Vat)
BD 455.879
BD 455.879 Each (inc. VAT)
StarTech.com Sitting, Standing Computer Desk, 160mm x 900mm x 666mm
1
BD 414.435
BD 414.435 Each (Exc. Vat)
BD 455.879
BD 455.879 Each (inc. VAT)
StarTech.com Sitting, Standing Computer Desk, 160mm x 900mm x 666mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comWork Position
Sitting, Standing
Wheels
No
Keyboard Shelf
Yes
Height Adjustable
Yes
Colour
Black
Depth
666mm
Height
160mm
Width
900mm
Country of Origin
China