StarTech.com Wall Mounting Monitor Wall Mount for 1 x Screen, 27in Screen Size

Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Wall Mount
Maximum Screen Size
34in
Maximum Screen Size
27in
VESA Configurations
50x50mm, 75x75mm, 100x100mm
Extension Arm
No
Maximum Load
15kg
Screen Size Capacity
27 in
Screen Size Minimum
13in
Screen Size Maximum
27in
Depth
135mm
Colour
Black
Distrelec Product Id
30231176
Distrelec Product Id
30231176
Country of Origin
China
BD 21.054
BD 21.054 Each (Exc. Vat)
BD 23.159
BD 23.159 Each (inc. VAT)
1
BD 21.054
BD 21.054 Each (Exc. Vat)
BD 23.159
BD 23.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Wall Mount
Maximum Screen Size
34in
Maximum Screen Size
27in
VESA Configurations
50x50mm, 75x75mm, 100x100mm
Extension Arm
No
Maximum Load
15kg
Screen Size Capacity
27 in
Screen Size Minimum
13in
Screen Size Maximum
27in
Depth
135mm
Colour
Black
Distrelec Product Id
30231176
Distrelec Product Id
30231176
Country of Origin
China