StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size

RS Stock No.: 186-1688Brand: StarTech.comManufacturers Part No.: ARMWALLDSDistrelec Article No.: 30231177
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

15kg

Screen Size Capacity

34 in

Screen Size Minimum

13in

Screen Size Maximum

34in

Depth

164mm

Colour

Black

Distrelec Product Id

30231177

Distrelec Product Id

30231177

Country of Origin

China

Stock information temporarily unavailable.

BD 39.193

BD 39.193 Each (Exc. Vat)

BD 43.112

BD 43.112 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size

BD 39.193

BD 39.193 Each (Exc. Vat)

BD 43.112

BD 43.112 Each (inc. VAT)

StarTech.com Wall Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Wall

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

15kg

Screen Size Capacity

34 in

Screen Size Minimum

13in

Screen Size Maximum

34in

Depth

164mm

Colour

Black

Distrelec Product Id

30231177

Distrelec Product Id

30231177

Country of Origin

China