Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com port 3.5 in SSD/HDD Mounting Bracket

RS Stock No.: 213-3211Brand: StarTech.comManufacturers Part No.: BRACKET125PTP
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

SSD/HDD Mounting Bracket

Supported Form Factor

3.5 in

Number of Drives Supported

1

Dimensions

95 x 156 x 110mm

Country of Origin

China

Stock information temporarily unavailable.

BD 17.501

BD 17.501 Each (Exc. Vat)

BD 19.251

BD 19.251 Each (inc. VAT)

StarTech.com port 3.5 in SSD/HDD Mounting Bracket

BD 17.501

BD 17.501 Each (Exc. Vat)

BD 19.251

BD 19.251 Each (inc. VAT)

StarTech.com port 3.5 in SSD/HDD Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

SSD/HDD Mounting Bracket

Supported Form Factor

3.5 in

Number of Drives Supported

1

Dimensions

95 x 156 x 110mm

Country of Origin

China