Technical Document
Specifications
Brand
StarTech.comThread Size
10 → 32in
Overall Width
13mm
Cut-Out Dimensions
13 x 13mm
Material
Steel
Stainless Steel Type
Black Steel
Country of Origin
Taiwan, Province Of China
BD 813.126
BD 813.126 1 Pack of 1 (Exc. Vat)
BD 894.439
BD 894.439 1 Pack of 1 (inc. VAT)
StarTech.com Steel 10 → 32in Cage Nut CABCAGENUTS1032
1
BD 813.126
BD 813.126 1 Pack of 1 (Exc. Vat)
BD 894.439
BD 894.439 1 Pack of 1 (inc. VAT)
StarTech.com Steel 10 → 32in Cage Nut CABCAGENUTS1032
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comThread Size
10 → 32in
Overall Width
13mm
Cut-Out Dimensions
13 x 13mm
Material
Steel
Stainless Steel Type
Black Steel
Country of Origin
Taiwan, Province Of China