Technical Document
Specifications
Brand
StarTech.comType
Cable Lock
Length
3.2cm
Material
Plastic, Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
Taiwan, Province Of China
BD 3.256
BD 3.256 Each (Exc. Vat)
BD 3.582
BD 3.582 Each (inc. VAT)
StarTech.com 3.2cm, Plastic, Steel Lock
1
BD 3.256
BD 3.256 Each (Exc. Vat)
BD 3.582
BD 3.582 Each (inc. VAT)
StarTech.com 3.2cm, Plastic, Steel Lock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Cable Lock
Length
3.2cm
Material
Plastic, Steel
Lock Included
Yes
Alarm Included
No
Country of Origin
Taiwan, Province Of China