Technical Document
Specifications
Brand
StarTech.comLength
90mm
Width
19 mm
Colour
White
Type
Hook To Hook Fastener Cable Tags
Type
Attache crochet à crochet étiquettes de câble
Quantity
100pack
Quantity
1
Country of Origin
China
Stock information temporarily unavailable.
BD 13.409
BD 13.409 Each (Exc. Vat)
BD 14.750
BD 14.750 Each (inc. VAT)
StarTech.com Hook & Loop Cable Tie, Attache crochet à crochet étiquettes de câble, 90mm x 19 mm, White, Pk-1
1
BD 13.409
BD 13.409 Each (Exc. Vat)
BD 14.750
BD 14.750 Each (inc. VAT)
StarTech.com Hook & Loop Cable Tie, Attache crochet à crochet étiquettes de câble, 90mm x 19 mm, White, Pk-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
90mm
Width
19 mm
Colour
White
Type
Hook To Hook Fastener Cable Tags
Type
Attache crochet à crochet étiquettes de câble
Quantity
100pack
Quantity
1
Country of Origin
China