Technical Document
Specifications
Brand
StarTech.comType
Screws
For Use With
Server Racks and Cabinets
Material
Metal
Thread Size
#1032
Quantity
50
Height
14mm
Length
218mm
Width
123mm
Country of Origin
Canada
Stock information temporarily unavailable.
BD 21.566
BD 21.566 Each (Exc. Vat)
BD 23.723
BD 23.723 Each (inc. VAT)
StarTech.com Screws for Use with Server Racks and Cabinets, #1032 Thread, 50 Piece(s)
1
BD 21.566
BD 21.566 Each (Exc. Vat)
BD 23.723
BD 23.723 Each (inc. VAT)
StarTech.com Screws for Use with Server Racks and Cabinets, #1032 Thread, 50 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Screws
For Use With
Server Racks and Cabinets
Material
Metal
Thread Size
#1032
Quantity
50
Height
14mm
Length
218mm
Width
123mm
Country of Origin
Canada