Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com CABSHELF Series Black Shelf, 1U, 20kg Load, 483mm x 400mm

RS Stock No.: 102-574Brand: StarTech.comManufacturers Part No.: CABSHELF116V2PK
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Server Rack Cabinet Shelf

Rack Units

1U

Depth

400mm

Ventilated

Yes

Colour

Black

Maximum Load

20kg

Width

483mm

Series

CABSHELF

Country of Origin

China

Stock information temporarily unavailable.

BD 72.150

BD 72.150 Each (Exc. Vat)

BD 79.365

BD 79.365 Each (inc. VAT)

StarTech.com CABSHELF Series Black Shelf, 1U, 20kg Load, 483mm x 400mm

BD 72.150

BD 72.150 Each (Exc. Vat)

BD 79.365

BD 79.365 Each (inc. VAT)

StarTech.com CABSHELF Series Black Shelf, 1U, 20kg Load, 483mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Server Rack Cabinet Shelf

Rack Units

1U

Depth

400mm

Ventilated

Yes

Colour

Black

Maximum Load

20kg

Width

483mm

Series

CABSHELF

Country of Origin

China