Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Cable Tie, Cable Ties, 150mm x 2 mm, Black Nylon, Pk-100pack

RS Stock No.: 102-596Brand: StarTech.comManufacturers Part No.: CBMZT6B
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

150mm

Width

2 mm

Colour

Black

Material

Nylon 66

Type

Cable Ties

Quantity

100pack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.082

BD 5.082 1 Pack of 100 (Exc. Vat)

BD 5.590

BD 5.590 1 Pack of 100 (inc. VAT)

StarTech.com Cable Tie, Cable Ties, 150mm x 2 mm, Black Nylon, Pk-100pack

BD 5.082

BD 5.082 1 Pack of 100 (Exc. Vat)

BD 5.590

BD 5.590 1 Pack of 100 (inc. VAT)

StarTech.com Cable Tie, Cable Ties, 150mm x 2 mm, Black Nylon, Pk-100pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Width

2 mm

Colour

Black

Material

Nylon 66

Type

Cable Ties

Quantity

100pack

Country of Origin

Taiwan, Province Of China