StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 8K @ 60Hz
RS Stock No.: 213-3094Brand: StarTech.comManufacturers Part No.: CDP2DP146BDistrelec Article No.: 30233048

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
8K
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Distrelec Product Id
30233048
Country of Origin
China
Stock information temporarily unavailable.
BD 16.616
BD 16.616 Each (Exc. Vat)
BD 18.278
BD 18.278 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 8K @ 60Hz
1
BD 16.616
BD 16.616 Each (Exc. Vat)
BD 18.278
BD 18.278 Each (inc. VAT)
StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 8K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
8K
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Distrelec Product Id
30233048
Country of Origin
China