StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 213-3161Brand: StarTech.comManufacturers Part No.: CDP2DP1MBDDistrelec Article No.: 30214096
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 24.942

BD 24.942 Each (Exc. Vat)

BD 27.436

BD 27.436 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

BD 24.942

BD 24.942 Each (Exc. Vat)

BD 27.436

BD 27.436 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Country of Origin

China

You may be interested in