StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 186-2969Brand: StarTech.comManufacturers Part No.: CDP2DPMM3MWDistrelec Article No.: 30233052
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

3m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 19.734

BD 19.734 Each (Exc. Vat)

BD 21.707

BD 21.707 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

BD 19.734

BD 19.734 Each (Exc. Vat)

BD 21.707

BD 21.707 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in