Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5797Brand: StarTech.comManufacturers Part No.: CDP2DPMM6BDistrelec Article No.: 30214101
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1.8m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 27.384

BD 27.384 Each (Exc. Vat)

BD 30.122

BD 30.122 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

BD 27.384

BD 27.384 Each (Exc. Vat)

BD 30.122

BD 30.122 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1.8m

Video Connection Type

DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in