StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

Technical Document
Specifications
Brand
StarTech.comLength
100mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
Distrelec Product Id
30233054
Country of Origin
China
BD 25.200
BD 25.200 Each (Exc. Vat)
BD 27.720
BD 27.720 Each (inc. VAT)
1
BD 25.200
BD 25.200 Each (Exc. Vat)
BD 27.720
BD 27.720 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
100mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
DisplayPort
Distrelec Product Id
30233054
Country of Origin
China