Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

RS Stock No.: 186-2971Brand: StarTech.comManufacturers Part No.: CDP2DVI3MBNL
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

Stock information temporarily unavailable.

BD 23.474

BD 23.474 Each (Exc. Vat)

BD 25.821

BD 25.821 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

BD 23.474

BD 23.474 Each (Exc. Vat)

BD 25.821

BD 25.821 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China