Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C Adapter, USB C, 1 Supported Display(s) - 2560 x 1600

RS Stock No.: 213-3103Brand: StarTech.comManufacturers Part No.: CDP2DVIDP
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

152mm

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

2560 x 1600

USB Connection Type

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 33.635

BD 33.635 Each (Exc. Vat)

BD 36.999

BD 36.999 Each (inc. VAT)

StarTech.com USB C Adapter, USB C, 1 Supported Display(s) - 2560 x 1600

BD 33.635

BD 33.635 Each (Exc. Vat)

BD 36.999

BD 36.999 Each (inc. VAT)

StarTech.com USB C Adapter, USB C, 1 Supported Display(s) - 2560 x 1600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

152mm

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

2560 x 1600

USB Connection Type

USB C

Country of Origin

China

You may be interested in