StarTech.com USB C to DVI Adapter Cable, USB C, 1 Supported Display(s) - 1920 x 1200 @ 30Hz

RS Stock No.: 240-6207Brand: StarTech.comManufacturers Part No.: CDP2DVIECDistrelec Article No.: 30252420
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

295mm

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

1920 x 1200

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DVI

Country of Origin

Vietnam

You may be interested in
Stock information temporarily unavailable.

BD 20.344

BD 20.344 Each (Exc. Vat)

BD 22.378

BD 22.378 Each (inc. VAT)

StarTech.com USB C to DVI Adapter Cable, USB C, 1 Supported Display(s) - 1920 x 1200 @ 30Hz

BD 20.344

BD 20.344 Each (Exc. Vat)

BD 22.378

BD 22.378 Each (inc. VAT)

StarTech.com USB C to DVI Adapter Cable, USB C, 1 Supported Display(s) - 1920 x 1200 @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

295mm

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

1920 x 1200

Refresh Rate

30Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DVI

Country of Origin

Vietnam

You may be interested in