StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200
RS Stock No.: 176-5801Brand: StarTech.comManufacturers Part No.: CDP2DVIMM1MBDistrelec Article No.: 30233057

Technical Document
Specifications
Brand
StarTech.comLength
1m
Maximum Resolution
1920 x 1200
USB Connection Type
USB C
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China
BD 28.496
BD 28.496 Each (Exc. Vat)
BD 31.346
BD 31.346 Each (inc. VAT)
StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200
1
BD 28.496
BD 28.496 Each (Exc. Vat)
BD 31.346
BD 31.346 Each (inc. VAT)
StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
1m
Maximum Resolution
1920 x 1200
USB Connection Type
USB C
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China