Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

RS Stock No.: 176-5804Brand: StarTech.comManufacturers Part No.: CDP2DVIUCPW
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 22.276

BD 22.276 Each (Exc. Vat)

BD 24.504

BD 24.504 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

BD 22.276

BD 22.276 Each (Exc. Vat)

BD 24.504

BD 24.504 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Country of Origin

China

You may be interested in