StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 Maximum Resolution

RS Stock No.: 186-2970Brand: StarTech.comManufacturers Part No.: CDP2HD3MWNL
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K @ 60

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 25.135

BD 25.135 Each (Exc. Vat)

BD 27.649

BD 27.649 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 Maximum Resolution

BD 25.135

BD 25.135 Each (Exc. Vat)

BD 27.649

BD 27.649 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K @ 60

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in