StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5812Brand: StarTech.comManufacturers Part No.: CDP2HD4K60WDistrelec Article No.: 30233066
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

93mm

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 20.894

BD 20.894 Each (Exc. Vat)

BD 22.983

BD 22.983 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

BD 20.894

BD 20.894 Each (Exc. Vat)

BD 22.983

BD 22.983 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

93mm

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in