StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 176-5814Brand: StarTech.comManufacturers Part No.: CDP2HDMM2MBDistrelec Article No.: 30233070

Technical Document
Specifications
Brand
StarTech.comLength
2m
Maximum Resolution
4K
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
BD 39.864
BD 39.864 Each (Exc. Vat)
BD 43.850
BD 43.850 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
1
BD 39.864
BD 39.864 Each (Exc. Vat)
BD 43.850
BD 43.850 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Maximum Resolution
4K
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Number of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3