StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 123-8054Brand: StarTech.comManufacturers Part No.: CDP2HDWDistrelec Article No.: 30233078

Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
Maximum Resolution
4K
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Country of Origin
China
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
1
BD 28.303
BD 28.303 Each (Exc. Vat)
BD 31.133
BD 31.133 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comNumber of Displays Supported
1
USB Standard
USB 3.1
Thunderbolt Connector Type
Thunderbolt 3
Maximum Resolution
4K
Refresh Rate
30Hz
USB Connection Type
USB C
Video Connection Type
HDMI
Country of Origin
China