StarTech.com 4K Adapter with HDMI, VGA - USB C

RS Stock No.: 250-1166Brand: StarTech.comManufacturers Part No.: CDP2HVGUASPDDistrelec Article No.: 30379045
brand-logo
View all in Docking Stations

Technical Document

Specifications

Maximum Resolution

4K

USB Connection Type

USB C

Video Connection Type

HDMI, VGA

Number of Displays Supported

1

USB Standard

USB 3.2

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

Stock information temporarily unavailable.

BD 39.220

BD 39.220 Each (Exc. Vat)

BD 43.142

BD 43.142 Each (inc. VAT)

StarTech.com 4K Adapter with HDMI, VGA - USB C

BD 39.220

BD 39.220 Each (Exc. Vat)

BD 43.142

BD 43.142 Each (inc. VAT)

StarTech.com 4K Adapter with HDMI, VGA - USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resolution

4K

USB Connection Type

USB C

Video Connection Type

HDMI, VGA

Number of Displays Supported

1

USB Standard

USB 3.2

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China