Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

RS Stock No.: 186-2973Brand: StarTech.comManufacturers Part No.: CDP2VGA3MBNL
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 26.488

BD 26.488 Each (Exc. Vat)

BD 29.137

BD 29.137 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution

BD 26.488

BD 26.488 Each (Exc. Vat)

BD 29.137

BD 29.137 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in