Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz

RS Stock No.: 186-2978Brand: StarTech.comManufacturers Part No.: CDP2VGAMM2MBDistrelec Article No.: 30233083
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

2m

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 36.703

BD 36.703 Each (Exc. Vat)

BD 40.373

BD 40.373 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz

BD 36.703

BD 36.703 Each (Exc. Vat)

BD 40.373

BD 40.373 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200 @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1920 x 1200

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in