StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 186-2977Brand: StarTech.comManufacturers Part No.: CDP2VGASA
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Country of Origin

Taiwan, Province Of China

BD 22.974

BD 22.974 Each (Exc. Vat)

BD 25.271

BD 25.271 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

BD 22.974

BD 22.974 Each (Exc. Vat)

BD 25.271

BD 25.271 Each (inc. VAT)

StarTech.com USB C to VGA Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Resolution

1920 x 1200

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Country of Origin

Taiwan, Province Of China