Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to HDMI Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 236-8293Brand: StarTech.comManufacturers Part No.: CDPHDMDP2HDDistrelec Article No.: 30233089
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

265mm

Number of Displays Supported

1

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Maximum Resolution

4K

Refresh Rate

60Hz

Video Connection Type

HDMI

USB Connection Type

USB C

Country of Origin

China

Stock information temporarily unavailable.

BD 61.446

BD 61.446 Each (Exc. Vat)

BD 67.591

BD 67.591 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz

BD 61.446

BD 61.446 Each (Exc. Vat)

BD 67.591

BD 67.591 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

265mm

Number of Displays Supported

1

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Maximum Resolution

4K

Refresh Rate

60Hz

Video Connection Type

HDMI

USB Connection Type

USB C

Country of Origin

China