StarTech.com USB C to DVI, HDMI, Mini DisplayPort, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30Hz

Technical Document
Specifications
Brand
StarTech.comLength
111mm
Video Connection Type
DVI, HDMI, Mini DisplayPort, VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China
BD 74.960
BD 74.960 Each (Exc. Vat)
BD 82.456
BD 82.456 Each (inc. VAT)
1
BD 74.960
BD 74.960 Each (Exc. Vat)
BD 82.456
BD 82.456 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
111mm
Video Connection Type
DVI, HDMI, Mini DisplayPort, VGA
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Refresh Rate
30Hz
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China