StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
RS Stock No.: 186-1566Brand: StarTech.comManufacturers Part No.: CFASTRWU3CDistrelec Article No.: 30231228

Technical Document
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Cfast
Dimensions
245 x 58 x 15mm
Number Of Ports
1
Weight
52g
Height
15mm
Length
220mm
Width
198mm
Distrelec Product Id
30231228
Country of Origin
China
Stock information temporarily unavailable.
BD 24.690
BD 24.690 Each (Exc. Vat)
BD 27.159
BD 27.159 Each (inc. VAT)
StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
1
BD 24.690
BD 24.690 Each (Exc. Vat)
BD 27.159
BD 27.159 Each (inc. VAT)
StarTech.com 1 port USB 3.0 External Card Reader for Cfast Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comInstallation Type
External
Computer Interface
USB 3.0
Card Types
Cfast
Dimensions
245 x 58 x 15mm
Number Of Ports
1
Weight
52g
Height
15mm
Length
220mm
Width
198mm
Distrelec Product Id
30231228
Country of Origin
China