Technical Document
Specifications
Brand
StarTech.comSleeve Diameter
129mm
Colour
Silver
Material
Plastic (Spool), Steel (Bracket)
Length
12.9cm
VESA Configuration
--
Depth
109.5mm
Width
129mm
Height
98mm
Weight
939.6g
Country of Origin
China
Stock information temporarily unavailable.
BD 21.329
BD 21.329 Each (Exc. Vat)
BD 23.462
BD 23.462 Each (inc. VAT)
StarTech.com Plastic (Spool), Steel (Bracket) Silver Cable Sleeve, 129mm Diameter
1
BD 21.329
BD 21.329 Each (Exc. Vat)
BD 23.462
BD 23.462 Each (inc. VAT)
StarTech.com Plastic (Spool), Steel (Bracket) Silver Cable Sleeve, 129mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comSleeve Diameter
129mm
Colour
Silver
Material
Plastic (Spool), Steel (Bracket)
Length
12.9cm
VESA Configuration
--
Depth
109.5mm
Width
129mm
Height
98mm
Weight
939.6g
Country of Origin
China