StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 500mm

RS Stock No.: 176-5650Brand: StarTech.comManufacturers Part No.: DISPL50CMDistrelec Article No.: 30214119
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

500mm

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

CE

Version

1.2

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.098

BD 10.098 Each (Exc. Vat)

BD 11.108

BD 11.108 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 500mm

BD 10.098

BD 10.098 Each (Exc. Vat)

BD 11.108

BD 11.108 Each (inc. VAT)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

500mm

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Standards Met

CE

Version

1.2

Country of Origin

China

You may be interested in