StarTech.com Dual Monitor 4K USB-C USB Docking Stations with HDMI - 2 x USB ports, USB A, USB C

RS Stock No.: 186-4075Brand: StarTech.comManufacturers Part No.: DK30C2HAGPDDistrelec Article No.: 30231254
brand-logo
View all in Docking Stations

Technical Document

Specifications

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Video Connection Type

HDMI

Distrelec Product Id

30231254

Country of Origin

China

Stock information temporarily unavailable.

BD 130.124

BD 130.124 Each (Exc. Vat)

BD 143.136

BD 143.136 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C USB Docking Stations with HDMI - 2 x USB ports, USB A, USB C

BD 130.124

BD 130.124 Each (Exc. Vat)

BD 143.136

BD 143.136 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C USB Docking Stations with HDMI - 2 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Connection Type

USB A, USB C

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Video Connection Type

HDMI

Distrelec Product Id

30231254

Country of Origin

China