StarTech.com Triple Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C
RS Stock No.: 213-3081Brand: StarTech.comManufacturers Part No.: DK30CH2DEPUEDistrelec Article No.: 30231255

Technical Document
Specifications
Brand
StarTech.comUSB Connection Type
USB A, USB C
Number of Displays Supported
3
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
5
Video Connection Type
DisplayPort, HDMI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 221.942
BD 221.942 Each (Exc. Vat)
BD 244.136
BD 244.136 Each (inc. VAT)
StarTech.com Triple Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C
1
BD 221.942
BD 221.942 Each (Exc. Vat)
BD 244.136
BD 244.136 Each (inc. VAT)
StarTech.com Triple Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 5 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comUSB Connection Type
USB A, USB C
Number of Displays Supported
3
USB Standard
USB 3.0
Bus Type
USB-C
Maximum Resolution
4096 x 2160
Number of Usb Ports
5
Video Connection Type
DisplayPort, HDMI
Country of Origin
Taiwan, Province Of China