StarTech.com 4 4K USB-C Docking Station with DisplayPort, HDMI - 4 x USB ports, USB C

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB C
Number of Displays Supported
4
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3
Distrelec Product Id
30366427
Country of Origin
Thailand
BD 253.126
BD 253.126 Each (Exc. Vat)
BD 278.439
BD 278.439 Each (inc. VAT)
1
BD 253.126
BD 253.126 Each (Exc. Vat)
BD 278.439
BD 278.439 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
USB Connection Type
USB C
Number of Displays Supported
4
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Thunderbolt Connector Type
Thunderbolt 3
Distrelec Product Id
30366427
Country of Origin
Thailand