StarTech.com Triple Monitor 4K USB-C Docking Station with HDMI, VGA - 3 x USB ports, USB C

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB C
Number of Displays Supported
3
USB Standard
USB 3.0, USB 3.1, USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Distrelec Product Id
30366429
Country of Origin
Taiwan, Province Of China
BD 76.566
BD 76.566 Each (Exc. Vat)
BD 84.223
BD 84.223 Each (inc. VAT)
1
BD 76.566
BD 76.566 Each (Exc. Vat)
BD 84.223
BD 84.223 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB C
Number of Displays Supported
3
USB Standard
USB 3.0, USB 3.1, USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Distrelec Product Id
30366429
Country of Origin
Taiwan, Province Of China