StarTech.com 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
RS Stock No.: 236-8295Brand: StarTech.comManufacturers Part No.: DKT30CHPD3Distrelec Article No.: 30252426

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB C
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 56.688
BD 56.688 Each (Exc. Vat)
BD 62.357
BD 62.357 Each (inc. VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
1
BD 56.688
BD 56.688 Each (Exc. Vat)
BD 62.357
BD 62.357 Each (inc. VAT)
StarTech.com 4K USB-C Docking Station with HDMI - 4 x USB ports, USB A, USB C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB C
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
4
Country of Origin
Vietnam