Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C

RS Stock No.: 179-8009Brand: StarTech.comManufacturers Part No.: DKT30CHPDWDistrelec Article No.: 30231265
brand-logo
View all in Docking Stations

Technical Document

Specifications

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Video Connection Type

HDMI

Distrelec Product Id

30231265

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 26.300

BD 26.300 Each (Exc. Vat)

BD 28.930

BD 28.930 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C

BD 26.300

BD 26.300 Each (Exc. Vat)

BD 28.930

BD 28.930 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Number of Usb Ports

2

Video Connection Type

HDMI

Distrelec Product Id

30231265

Country of Origin

Taiwan, Province Of China

You may be interested in