Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB-C Docking Station with VGA - 1 x USB ports

RS Stock No.: 186-4067Brand: StarTech.comManufacturers Part No.: DKT30CVAGPDDistrelec Article No.: 30231268
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

1920 x 1200

Number of Usb Ports

1

Country of Origin

China

Stock information temporarily unavailable.

BD 34.705

BD 34.705 Each (Exc. Vat)

BD 38.175

BD 38.175 Each (inc. VAT)

StarTech.com USB-C Docking Station with VGA - 1 x USB ports

BD 34.705

BD 34.705 Each (Exc. Vat)

BD 38.175

BD 38.175 Each (inc. VAT)

StarTech.com USB-C Docking Station with VGA - 1 x USB ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

VGA

Number of Displays Supported

1

USB Standard

USB 3.0

Bus Type

USB-C

Maximum Resolution

1920 x 1200

Number of Usb Ports

1

Country of Origin

China