StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB C

RS Stock No.: 250-1187Brand: StarTech.comManufacturers Part No.: DKT31CH2CPD3Distrelec Article No.: 30366430
brand-logo
View all in Docking Stations

Technical Document

Specifications

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Number of Displays Supported

1

USB Standard

USB 3.2

Bus Type

USB-C

Video Connection Type

HDMI

USB Connection Type

USB C

Distrelec Product Id

30366430

Country of Origin

China

Stock information temporarily unavailable.

BD 47.470

BD 47.470 Each (Exc. Vat)

BD 52.217

BD 52.217 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB C

BD 47.470

BD 47.470 Each (Exc. Vat)

BD 52.217

BD 52.217 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resolution

3840 x 2160

Number of Usb Ports

3

Thunderbolt Connector Type

Thunderbolt 3, Thunderbolt 4

Number of Displays Supported

1

USB Standard

USB 3.2

Bus Type

USB-C

Video Connection Type

HDMI

USB Connection Type

USB C

Distrelec Product Id

30366430

Country of Origin

China