StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB A, USB C

RS Stock No.: 221-7260Brand: StarTech.comManufacturers Part No.: DKT31CHPDLDistrelec Article No.: 30293957
brand-logo
View all in Docking Stations

Technical Document

Specifications

Number of Displays Supported

1

USB Standard

USB 3.1

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

USB Connection Type

USB A, USB C

Country of Origin

China

Stock information temporarily unavailable.

BD 50.738

BD 50.738 Each (Exc. Vat)

BD 55.812

BD 55.812 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB A, USB C

BD 50.738

BD 50.738 Each (Exc. Vat)

BD 55.812

BD 55.812 Each (inc. VAT)

StarTech.com 4K USB-C Docking Station with HDMI - 2 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Displays Supported

1

USB Standard

USB 3.1

Bus Type

USB-C

Maximum Resolution

3840 x 2160

Number of Usb Ports

2

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

USB Connection Type

USB A, USB C

Country of Origin

China