StarTech.com 4K USB 3.2 Docking Station with HDMI, Mini DisplayPort - 4 x USB ports, USB C

RS Stock No.: 236-8301Brand: StarTech.comManufacturers Part No.: DKT31CMDPHPDDistrelec Article No.: 30233104
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

HDMI, Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Bus Type

USB 3.2

Maximum Resolution

3840 x 2160

Number of Usb Ports

4

Distrelec Product Id

30233104

Country of Origin

China

Stock information temporarily unavailable.

BD 67.276

BD 67.276 Each (Exc. Vat)

BD 74.004

BD 74.004 Each (inc. VAT)

StarTech.com 4K USB 3.2 Docking Station with HDMI, Mini DisplayPort - 4 x USB ports, USB C

BD 67.276

BD 67.276 Each (Exc. Vat)

BD 74.004

BD 74.004 Each (inc. VAT)

StarTech.com 4K USB 3.2 Docking Station with HDMI, Mini DisplayPort - 4 x USB ports, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

HDMI, Mini DisplayPort

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB C

Bus Type

USB 3.2

Maximum Resolution

3840 x 2160

Number of Usb Ports

4

Distrelec Product Id

30233104

Country of Origin

China