StarTech.com 4K USB-C Docking Station with HDMI - 3 x USB ports, USB A, USB C

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
Taiwan, Province Of China
BD 45.953
BD 45.953 Each (Exc. Vat)
BD 50.548
BD 50.548 Each (inc. VAT)
1
BD 45.953
BD 45.953 Each (Exc. Vat)
BD 50.548
BD 50.548 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
USB Connection Type
USB A, USB C
Number of Displays Supported
1
USB Standard
USB 3.2
Bus Type
USB-C
Maximum Resolution
3840 x 2160
Number of Usb Ports
3
Thunderbolt Connector Type
Thunderbolt 3, Thunderbolt 4
Country of Origin
Taiwan, Province Of China