Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com PC Stand, Max 100 x 100mm Monitor, 1 Supported Display(s)

RS Stock No.: 473-424Brand: StarTech.comManufacturers Part No.: DOCK-NUC-VESA-MOUNT
View all in PC Stands

Technical Document

Specifications

Type

PC Stand

Extension Arm

No

Maximum Screen Size

100 x 100mm

Number of Displays Supported

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com PC Stand, Max 100 x 100mm Monitor, 1 Supported Display(s)

P.O.A.

StarTech.com PC Stand, Max 100 x 100mm Monitor, 1 Supported Display(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

PC Stand

Extension Arm

No

Maximum Screen Size

100 x 100mm

Number of Displays Supported

1

Country of Origin

China